
SiT9120AI-1C1-XXS150.000000
- Manufacturer
- MFR.Part #
- SiT9120AI-1C1-XXS150.000000
- JLCPCB Part #
- C799334
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 150MHz 2.25V~3.63V 69mA LVPECL ±20ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVPECL | |
| Frequency Stability | ±20ppm | |
| Frequency | 150MHz | |
| Current - Supply | 69mA |

* Images are for reference only
SiT9120AI-1C1-XXS150.000000
Extended- Manufacturer
- MFR.Part #
- SiT9120AI-1C1-XXS150.000000
- JLCPCB Part #
- C799334
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 150MHz 2.25V~3.63V 69mA LVPECL ±20ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SiT9120AI-1C1-XXS150.000000
Extended- Manufacturer
- MFR.Part #
- SiT9120AI-1C1-XXS150.000000
- JLCPCB Part #
- C799334
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 150MHz 2.25V~3.63V 69mA LVPECL ±20ppm SMD5032-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SiT9120AI-1C1-XXS150.000000 Specifications
SiT9120AI-1C1-XXS150.000000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVPECL | |
| Frequency Stability | ±20ppm | |
| Frequency | 150MHz | |
| Current - Supply | 69mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SiT9120AI-1C1-XXS150.000000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SiT9120AI-1C1-XXS150.000000 Documents
SiT9120AI-1C1-XXS150.000000 datasheets or manufacturer documentation.
Datasheet: SiT9120AI-1C1-XXS150.000000 Datasheet (PDF)
SiT9120AI-1C1-XXS150.000000 Schematic Symbol & PCB Footprint
The SiT9120AI-1C1-XXS150.000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.