SiT9120AC-2B3-25E166.666000
Extended
* Images are for reference only

SiT9120AC-2B3-25E166.666000

Attributes
Value
Manufacturer
MFR.Part #
SiT9120AC-2B3-25E166.666000
JLCPCB Part #
C805409
Package
SMD3225-6P
Description
-20℃~+70℃ 166.666MHz 2.5V 55mA LVDS ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±50ppm
Frequency166.666MHz
Current - Supply55mA