SiT8008BI-81-18S-7.372800
Extended
* Images are for reference only

SiT8008BI-81-18S-7.372800

Attributes
Value
Manufacturer
MFR.Part #
SiT8008BI-81-18S-7.372800
JLCPCB Part #
C802665
Package
SMD7050-4P
Description
-40℃~+85℃ 1.8V 7.3728MHz LVCMOS、HCMOS ±20ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Output TypeLVCMOS、HCMOS
Frequency Stability±20ppm
Frequency7.3728MHz