SiT8008BI-72-18E-12.000000
Extended
* Images are for reference only

SiT8008BI-72-18E-12.000000

Attributes
Value
Manufacturer
MFR.Part #
SiT8008BI-72-18E-12.000000
JLCPCB Part #
C806155
Package
SMD2016-4P
Description
-40℃~+85℃ 1.8V 12MHz LVCMOS、HCMOS ±25ppm SMD2016-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2016-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Output TypeLVCMOS、HCMOS
Frequency Stability±25ppm
Frequency12MHz