SiT1602BI-71-28S-1.000000
Extended
* Images are for reference only

SiT1602BI-71-28S-1.000000

Attributes
Value
Manufacturer
MFR.Part #
SiT1602BI-71-28S-1.000000
JLCPCB Part #
C796666
Package
-
Description
-40℃~+85℃ 1MHz 2.8V LVCMOS、HCMOS ±20ppm - Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
Package-
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVCMOS、HCMOS
Frequency Stability±20ppm
Frequency1MHz