SIT9386AE-4B1-33E100.000000D
Extended
* Images are for reference only

SIT9386AE-4B1-33E100.000000D

Attributes
Value
Manufacturer
MFR.Part #
SIT9386AE-4B1-33E100.000000D
JLCPCB Part #
C1517291
Package
SMD3225-6P
Description
-40℃~+105℃ 100MHz 3.3V 92mA HCSL ±20ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V
Output TypeHCSL
Frequency Stability±20ppm
Frequency100MHz
Current - Supply92mA