SIT9365AI-4E2-30E100.000000T
Extended
* Images are for reference only

SIT9365AI-4E2-30E100.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AI-4E2-30E100.000000T
JLCPCB Part #
C1253633
Package
SMD7050-6P
Description
-40℃~+85℃ 100MHz 3V HCSL ±25ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3V
Output TypeHCSL
Frequency Stability±25ppm
Frequency100MHz