SIT9365AI-2E1-28E100.000000T
Extended
* Images are for reference only

SIT9365AI-2E1-28E100.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AI-2E1-28E100.000000T
JLCPCB Part #
C1289844
Package
SMD7050-6P
Description
-40℃~+85℃ 100MHz 2.8V LVDS ±20ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±20ppm
Frequency100MHz