SIT9365AI-1B2-28E100.000000X
Extended
* Images are for reference only

SIT9365AI-1B2-28E100.000000X

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AI-1B2-28E100.000000X
JLCPCB Part #
C1251538
Package
SMD3225-6P
Description
-40℃~+85℃ 100MHz 2.8V LVPECL ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.8V
Output TypeLVPECL
Frequency Stability±25ppm
Frequency100MHz