SIT9365AC-4E1-28N133.333333Y
Extended
* Images are for reference only

SIT9365AC-4E1-28N133.333333Y

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AC-4E1-28N133.333333Y
JLCPCB Part #
C1271328
Package
SMD7050-6P
Description
-20℃~+70℃ 133.33333MHz 2.8V HCSL ±20ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.8V
Output TypeHCSL
Frequency Stability±20ppm
Frequency133.33333MHz