
SIT9365AC-4B3-30N50.000000T
- Manufacturer
- MFR.Part #
- SIT9365AC-4B3-30N50.000000T
- JLCPCB Part #
- C1238884
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 3V 50MHz HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCSL | |
| Frequency Stability | ±50ppm | |
| Frequency | 50MHz |

* Images are for reference only
SIT9365AC-4B3-30N50.000000T
Extended- Manufacturer
- MFR.Part #
- SIT9365AC-4B3-30N50.000000T
- JLCPCB Part #
- C1238884
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 3V 50MHz HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT9365AC-4B3-30N50.000000T
Extended- Manufacturer
- MFR.Part #
- SIT9365AC-4B3-30N50.000000T
- JLCPCB Part #
- C1238884
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 3V 50MHz HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT9365AC-4B3-30N50.000000T Specifications
SIT9365AC-4B3-30N50.000000T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3V | |
| Output Type | HCSL | |
| Frequency Stability | ±50ppm | |
| Frequency | 50MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT9365AC-4B3-30N50.000000T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT9365AC-4B3-30N50.000000T Documents
SIT9365AC-4B3-30N50.000000T datasheets or manufacturer documentation.
Datasheet: SIT9365AC-4B3-30N50.000000T Datasheet (PDF)
SIT9365AC-4B3-30N50.000000T Schematic Symbol & PCB Footprint
The SIT9365AC-4B3-30N50.000000T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.