SIT9365AC-2E3-33N300.000000T
Extended
* Images are for reference only

SIT9365AC-2E3-33N300.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AC-2E3-33N300.000000T
JLCPCB Part #
C1238287
Package
SMD7050-6P
Description
-20℃~+70℃ 3.3V 300MHz LVDS ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±50ppm
Frequency300MHz