SIT9365AC-2E3-28N155.520000T
Extended
* Images are for reference only

SIT9365AC-2E3-28N155.520000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AC-2E3-28N155.520000T
JLCPCB Part #
C1239713
Package
SMD7050-6P
Description
-20℃~+70℃ 155.52MHz 2.8V LVDS ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±50ppm
Frequency155.52MHz