SIT9365AC-2E2-28E212.500000T
Extended
* Images are for reference only

SIT9365AC-2E2-28E212.500000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9365AC-2E2-28E212.500000T
JLCPCB Part #
C1250638
Package
SMD7050-6P
Description
-20℃~+70℃ 2.8V 212.5MHz LVDS ±25ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.8V
Output TypeLVDS
Frequency Stability±25ppm
Frequency212.5MHz