SIT9122AC-2C2-33E266.666600Y
Extended
* Images are for reference only

SIT9122AC-2C2-33E266.666600Y

Attributes
Value
Manufacturer
MFR.Part #
SIT9122AC-2C2-33E266.666600Y
JLCPCB Part #
C1671097
Package
SMD5032-6P
Description
-20℃~+70℃ 266.6666MHz 3.3V 55mA LVDS ±25ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±25ppm
Frequency266.6666MHz
Current - Supply55mA