SIT9120AI-2C3-33S166.666666T
Extended
* Images are for reference only

SIT9120AI-2C3-33S166.666666T

Attributes
Value
Manufacturer
MFR.Part #
SIT9120AI-2C3-33S166.666666T
JLCPCB Part #
C1221635
Package
SMD5032-6P
Description
-40℃~+85℃ 166.666666MHz 3.3V 55mA LVDS ±50ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVDS
Frequency Stability±50ppm
Frequency166.666666MHz
Current - Supply55mA