SIT9120AI-1B3-33E166.600000D
Extended
* Images are for reference only

SIT9120AI-1B3-33E166.600000D

Attributes
Value
Manufacturer
MFR.Part #
SIT9120AI-1B3-33E166.600000D
JLCPCB Part #
C1125293
Package
SMD3225-6P
Description
-40℃~+85℃ 166.6MHz 3.3V 69mA LVPECL ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVPECL
Frequency Stability±50ppm
Frequency166.6MHz
Current - Supply69mA