SIT9120AC-2C3-25S133.000000T
Extended
* Images are for reference only

SIT9120AC-2C3-25S133.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT9120AC-2C3-25S133.000000T
JLCPCB Part #
C1221054
Package
SMD5032-6P
Description
-20℃~+70℃ 133MHz 2.5V 55mA LVDS ±50ppm SMD5032-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±50ppm
Frequency133MHz
Current - Supply55mA