SIT9003AC-83-33ED-64.00000X
Extended
* Images are for reference only

SIT9003AC-83-33ED-64.00000X

Attributes
Value
Manufacturer
MFR.Part #
SIT9003AC-83-33ED-64.00000X
JLCPCB Part #
C1499241
Package
SMD7050-4P
Description
-20℃~+70℃ 3.3V 4.1mA 64MHz LVCMOS、LVTTL ±50ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±50ppm
Frequency64MHz
Current - Supply4.1mA