
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±30ppm | |
| Frequency | 22.5792MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT8924BE-28-XXN-22.579200E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.25V~3.63V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±30ppm | |
| Frequency | 22.5792MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT8924BE-28-XXN-22.579200E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT8924BE-28-XXN-22.579200E datasheets or manufacturer documentation.
Datasheet: SIT8924BE-28-XXN-22.579200E Datasheet (PDF)
The SIT8924BE-28-XXN-22.579200E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.