SIT8924BA-73-18E-25.000000G
Extended
* Images are for reference only

SIT8924BA-73-18E-25.000000G

Attributes
Value
Manufacturer
MFR.Part #
SIT8924BA-73-18E-25.000000G
JLCPCB Part #
C1236909
Package
SMD2016-4P
Description
-40℃~+125℃ 1.8V 25MHz 4.5mA LVCMOS、LVTTL ±50ppm SMD2016-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2016-4P
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V
Output TypeLVCMOS、LVTTL
Frequency Stability±50ppm
Frequency25MHz
Current - Supply4.5mA