SIT8920BM-83-33E-24.000000Y
Extended
* Images are for reference only

SIT8920BM-83-33E-24.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT8920BM-83-33E-24.000000Y
JLCPCB Part #
C1128236
Package
SMD7050-4P
Description
-55℃~+125℃ 24MHz 3.3V 4.5mA LVCMOS、LVTTL ±50ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-55℃~+125℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±50ppm
Frequency24MHz
Current - Supply4.5mA