SIT8918AA-22-33E-32.000000E
Extended
* Images are for reference only

SIT8918AA-22-33E-32.000000E

Attributes
Value
Manufacturer
MFR.Part #
SIT8918AA-22-33E-32.000000E
JLCPCB Part #
C1160697
Package
SMD-4P
Description
-40℃~+125℃ 3.3V 32MHz 4.5mA LVCMOS、LVTTL ±25ppm SMD-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD-4P
Operating Temperature-40℃~+125℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±25ppm
Frequency32MHz
Current - Supply4.5mA