
SIT8209AI-G1-25S-133.333333X
- Manufacturer
- MFR.Part #
- SIT8209AI-G1-25S-133.333333X
- JLCPCB Part #
- C1875793
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 133.333333MHz 2.5V 36mA LVCMOS、LVTTL ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±20ppm | |
| Frequency | 133.333333MHz | |
| Current - Supply | 36mA |

* Images are for reference only
SIT8209AI-G1-25S-133.333333X
Extended- Manufacturer
- MFR.Part #
- SIT8209AI-G1-25S-133.333333X
- JLCPCB Part #
- C1875793
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 133.333333MHz 2.5V 36mA LVCMOS、LVTTL ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT8209AI-G1-25S-133.333333X
Extended- Manufacturer
- MFR.Part #
- SIT8209AI-G1-25S-133.333333X
- JLCPCB Part #
- C1875793
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 133.333333MHz 2.5V 36mA LVCMOS、LVTTL ±20ppm SMD2520-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT8209AI-G1-25S-133.333333X Specifications
SIT8209AI-G1-25S-133.333333X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±20ppm | |
| Frequency | 133.333333MHz | |
| Current - Supply | 36mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT8209AI-G1-25S-133.333333X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT8209AI-G1-25S-133.333333X Documents
SIT8209AI-G1-25S-133.333333X datasheets or manufacturer documentation.
Datasheet: SIT8209AI-G1-25S-133.333333X Datasheet (PDF)
SIT8209AI-G1-25S-133.333333X Schematic Symbol & PCB Footprint
The SIT8209AI-G1-25S-133.333333X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.