SIT8209AC-82-25E-166.000000Y
Extended
* Images are for reference only

SIT8209AC-82-25E-166.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT8209AC-82-25E-166.000000Y
JLCPCB Part #
C1125604
Package
SMD7050-4P
Description
-20℃~+70℃ 166MHz 2.5V 36mA LVCMOS、LVTTL ±25ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-20℃~+70℃
Voltage - Supply2.5V
Output TypeLVCMOS、LVTTL
Frequency Stability±25ppm
Frequency166MHz
Current - Supply36mA