SIT8208AI-83-25S-38.000000T
Extended
* Images are for reference only

SIT8208AI-83-25S-38.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT8208AI-83-25S-38.000000T
JLCPCB Part #
C1205758
Package
SMD7050-4P
Description
-40℃~+85℃ 2.5V 33mA 38MHz LVCMOS、LVTTL ±50ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVCMOS、LVTTL
Frequency Stability±50ppm
Frequency38MHz
Current - Supply33mA