
SIT8208AI-32-33E-19.440000X
- Manufacturer
- MFR.Part #
- SIT8208AI-32-33E-19.440000X
- JLCPCB Part #
- C1157294
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 33mA LVCMOS、LVTTL ±25ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±25ppm | |
| Frequency | 19.44MHz | |
| Current - Supply | 33mA |

* Images are for reference only
SIT8208AI-32-33E-19.440000X
Extended- Manufacturer
- MFR.Part #
- SIT8208AI-32-33E-19.440000X
- JLCPCB Part #
- C1157294
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 33mA LVCMOS、LVTTL ±25ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT8208AI-32-33E-19.440000X
Extended- Manufacturer
- MFR.Part #
- SIT8208AI-32-33E-19.440000X
- JLCPCB Part #
- C1157294
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 19.44MHz 3.3V 33mA LVCMOS、LVTTL ±25ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT8208AI-32-33E-19.440000X Specifications
SIT8208AI-32-33E-19.440000X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±25ppm | |
| Frequency | 19.44MHz | |
| Current - Supply | 33mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT8208AI-32-33E-19.440000X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT8208AI-32-33E-19.440000X Documents
SIT8208AI-32-33E-19.440000X datasheets or manufacturer documentation.
Datasheet: SIT8208AI-32-33E-19.440000X Datasheet (PDF)
SIT8208AI-32-33E-19.440000X Schematic Symbol & PCB Footprint
The SIT8208AI-32-33E-19.440000X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.