
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±20ppm | |
| Frequency | 37.5MHz | |
| Current - Supply | 33mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT8208AC-31-28S-37.500000T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±20ppm | |
| Frequency | 37.5MHz | |
| Current - Supply | 33mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT8208AC-31-28S-37.500000T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT8208AC-31-28S-37.500000T datasheets or manufacturer documentation.
Datasheet: SIT8208AC-31-28S-37.500000T Datasheet (PDF)
The SIT8208AC-31-28S-37.500000T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.