SIT8208AC-21-33E-30.000000Y
Extended
* Images are for reference only

SIT8208AC-21-33E-30.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT8208AC-21-33E-30.000000Y
JLCPCB Part #
C1212835
Package
SMD3225-4P
Description
-20℃~+70℃ 3.3V 30MHz 33mA LVCMOS、LVTTL ±20ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-4P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS、LVTTL
Frequency Stability±20ppm
Frequency30MHz
Current - Supply33mA