SIT8009AI-82-18E-133.333000T
Extended
* Images are for reference only

SIT8009AI-82-18E-133.333000T

Attributes
Value
Manufacturer
MFR.Part #
SIT8009AI-82-18E-133.333000T
JLCPCB Part #
C1508547
Package
SMD7050-4P
Description
-40℃~+85℃ 1.8V 133.333MHz 5.6mA LVCMOS ±25ppm SMD7050-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Output TypeLVCMOS
Frequency Stability±25ppm
Frequency133.333MHz
Current - Supply5.6mA