SIT8008BC-13-33E-18.331111D
Extended
* Images are for reference only

SIT8008BC-13-33E-18.331111D

Attributes
Value
Manufacturer
MFR.Part #
SIT8008BC-13-33E-18.331111D
JLCPCB Part #
C1166844
Package
SMD2520-4P
Description
-20℃~+70℃ 18.331112MHz 3.3V 4.5mA LVCMOS、HCMOS ±50ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2520-4P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS、HCMOS
Frequency Stability±50ppm
Frequency18.331112MHz
Current - Supply4.5mA