SIT8008BC-12-33E-49.152000D
Extended
* Images are for reference only

SIT8008BC-12-33E-49.152000D

Attributes
Value
Manufacturer
MFR.Part #
SIT8008BC-12-33E-49.152000D
JLCPCB Part #
C1185474
Package
SMD2520-4P
Description
-20℃~+70℃ 3.3V 4.5mA 49.152MHz LVCMOS、HCMOS ±25ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2520-4P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVCMOS、HCMOS
Frequency Stability±25ppm
Frequency49.152MHz
Current - Supply4.5mA