SIT8008AI-12-18E-37.125000E
Extended
* Images are for reference only

SIT8008AI-12-18E-37.125000E

Attributes
Value
Manufacturer
MFR.Part #
SIT8008AI-12-18E-37.125000E
JLCPCB Part #
C1183689
Package
SMD2520-4P
Description
-40℃~+85℃ 1.8V 3.9mA 37.125MHz LVCMOS、HCMOS ±25ppm SMD2520-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Output TypeLVCMOS、HCMOS
Frequency Stability±25ppm
Frequency37.125MHz
Current - Supply3.9mA