SIT5356AE-FN-28E0-20.000000Y
Extended
* Images are for reference only

SIT5356AE-FN-28E0-20.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT5356AE-FN-28E0-20.000000Y
JLCPCB Part #
C1006414
Package
SMD5032-10P
Description
-40℃~+105℃ 2.8V 20MHz LVCMOS ±250ppb SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+105℃
Voltage - Supply2.8V
Output TypeLVCMOS
Frequency Stability±250ppb
Frequency20MHz