SIT5156AI-FA-33E0-16.367667X
Extended
* Images are for reference only

SIT5156AI-FA-33E0-16.367667X

Attributes
Value
Manufacturer
MFR.Part #
SIT5156AI-FA-33E0-16.367667X
JLCPCB Part #
C996729
Package
SMD5032-10P
Description
-40℃~+85℃ 16.367667MHz 3.3V LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±1ppm
Frequency16.367667MHz