SIT5156AICFK-25E0-10.949297
Extended
* Images are for reference only

SIT5156AICFK-25E0-10.949297

Attributes
Value
Manufacturer
MFR.Part #
SIT5156AICFK-25E0-10.949297
JLCPCB Part #
C19113624
Package
SMD5032-10P
Description
-40℃~+85℃ 10.949297MHz 2.5V 53mA Clipped sine wave ±500ppb SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+85℃
Output TypeClipped sine wave
Voltage - Supply2.5V
Frequency Stability±500ppb
Frequency10.949297MHz
Current - Supply53mA