SIT5156AICFA-30E0-20.000000X
Extended
* Images are for reference only

SIT5156AICFA-30E0-20.000000X

Attributes
Value
Manufacturer
MFR.Part #
SIT5156AICFA-30E0-20.000000X
JLCPCB Part #
C997584
Package
SMD5032-10P
Description
-40℃~+85℃ 20MHz 3V Clipped sine wave ±1ppm SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+85℃
Output TypeClipped sine wave
Voltage - Supply3V
Frequency Stability±1ppm
Frequency20MHz