SIT5156AE-FA-33VT-16.369000
Extended
* Images are for reference only

SIT5156AE-FA-33VT-16.369000

Attributes
Value
Manufacturer
MFR.Part #
SIT5156AE-FA-33VT-16.369000
JLCPCB Part #
C19141308
Package
SMD5032-10P
Description
-40℃~+105℃ 16.369MHz 3.3V 57mA LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±1ppm
Frequency16.369MHz
Current - Supply57mA