
SIT5156AE-FA-30E0-38.880000
- Manufacturer
- MFR.Part #
- SIT5156AE-FA-30E0-38.880000
- JLCPCB Part #
- C19141080
- Package
- SMD5032-10P
- Description
- -40℃~+105℃ 38.88MHz 3V 53mA LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±1ppm | |
| Frequency | 38.88MHz | |
| Current - Supply | 53mA |

* Images are for reference only
SIT5156AE-FA-30E0-38.880000
Extended- Manufacturer
- MFR.Part #
- SIT5156AE-FA-30E0-38.880000
- JLCPCB Part #
- C19141080
- Package
- SMD5032-10P
- Description
- -40℃~+105℃ 38.88MHz 3V 53mA LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT5156AE-FA-30E0-38.880000
Extended- Manufacturer
- MFR.Part #
- SIT5156AE-FA-30E0-38.880000
- JLCPCB Part #
- C19141080
- Package
- SMD5032-10P
- Description
- -40℃~+105℃ 38.88MHz 3V 53mA LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT5156AE-FA-30E0-38.880000 Specifications
SIT5156AE-FA-30E0-38.880000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-10P | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±1ppm | |
| Frequency | 38.88MHz | |
| Current - Supply | 53mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT5156AE-FA-30E0-38.880000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT5156AE-FA-30E0-38.880000 Documents
SIT5156AE-FA-30E0-38.880000 datasheets or manufacturer documentation.
Datasheet: SIT5156AE-FA-30E0-38.880000 Datasheet (PDF)
SIT5156AE-FA-30E0-38.880000 Schematic Symbol & PCB Footprint
The SIT5156AE-FA-30E0-38.880000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.