SIT5156AE-FA-30E0-16.368000Y
Extended
* Images are for reference only

SIT5156AE-FA-30E0-16.368000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT5156AE-FA-30E0-16.368000Y
JLCPCB Part #
C1000731
Package
SMD5032-10P
Description
-40℃~+105℃ 16.368MHz 3V LVCMOS ±1ppm SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+105℃
Voltage - Supply3V
Output TypeLVCMOS
Frequency Stability±1ppm
Frequency16.368MHz