SIT5001AI-2E-33E0-20.000000Y
Extended
* Images are for reference only

SIT5001AI-2E-33E0-20.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT5001AI-2E-33E0-20.000000Y
JLCPCB Part #
C2015630
Package
SMD3225-4P
Description
-40℃~+85℃ 20MHz 3.3V 33mA LVCMOS ±5ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeLVCMOS
Frequency Stability±5ppm
Frequency20MHz
Current - Supply33mA