
* Images are for reference only
SIT3809AI-D2-33EB-99.840000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT3809AI-D2-33EB-99.840000
- JLCPCB Part #
- C19115900
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V 36mA 99.84MHz LVCMOS ±25ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1368
200+
$2.8477
500+
$2.7529
1000+
$2.7062