
* Images are for reference only
SIT3372AI-2E2-30NC77.760000
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT3372AI-2E2-30NC77.760000
- JLCPCB Part #
- C19096048
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3V 77.76MHz 84mA LVDS ±25ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0648
200+
$6.0118
500+
$5.8105
1000+
$5.7107