
SIT3372AI-1B3-28NY14.400000X
- Manufacturer
- MFR.Part #
- SIT3372AI-1B3-28NY14.400000X
- JLCPCB Part #
- C1273773
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.4MHz 2.8V 92mA LVPECL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | LVPECL | |
| Frequency Stability | ±50ppm | |
| Frequency | 14.4MHz | |
| Current - Supply | 92mA |

* Images are for reference only
SIT3372AI-1B3-28NY14.400000X
Extended- Manufacturer
- MFR.Part #
- SIT3372AI-1B3-28NY14.400000X
- JLCPCB Part #
- C1273773
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.4MHz 2.8V 92mA LVPECL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT3372AI-1B3-28NY14.400000X
Extended- Manufacturer
- MFR.Part #
- SIT3372AI-1B3-28NY14.400000X
- JLCPCB Part #
- C1273773
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.4MHz 2.8V 92mA LVPECL ±50ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT3372AI-1B3-28NY14.400000X Specifications
SIT3372AI-1B3-28NY14.400000X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD3225-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.8V | |
| Output Type | LVPECL | |
| Frequency Stability | ±50ppm | |
| Frequency | 14.4MHz | |
| Current - Supply | 92mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT3372AI-1B3-28NY14.400000X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT3372AI-1B3-28NY14.400000X Documents
SIT3372AI-1B3-28NY14.400000X datasheets or manufacturer documentation.
Datasheet: SIT3372AI-1B3-28NY14.400000X Datasheet (PDF)
SIT3372AI-1B3-28NY14.400000X Schematic Symbol & PCB Footprint
The SIT3372AI-1B3-28NY14.400000X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.