SIT3372AC-1E9-33NG51.200000
Extended
* Images are for reference only

SIT3372AC-1E9-33NG51.200000

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AC-1E9-33NG51.200000
JLCPCB Part #
C19134142
Package
SMD7050-6P
Description
-20℃~+70℃ 3.3V 51.2MHz 92mA LVPECL ±35ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVPECL
Frequency Stability±35ppm
Frequency51.2MHz
Current - Supply92mA