
* Images are for reference only
SIT3372AC-1E2-33NC74.175820
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT3372AC-1E2-33NC74.175820
- JLCPCB Part #
- C19178517
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 74.17582MHz 92mA LVPECL ±25ppm SMD7050-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4153
200+
$5.3530
500+
$5.1746
1000+
$5.0862