This website requires JavaScript.
no-image

* Images are for reference only

SIT2024BE-S3-XXE-16.000000E

Extended
Manufacturer
SiTime
MFR.Part #
SIT2024BE-S3-XXE-16.000000E
JLCPCB Part #
C1160026
Package
SOT-23-5
Description
-40℃~+105℃ 16MHz 2.25V~3.63V 4.8mA LVCMOS、LVTTL ±50ppm SOT-23-5 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1441
200+ $0.8300
500+ $0.8011
1000+ $0.7866
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons