
SIT2024BE-S3-33E-20.000000E
- Manufacturer
- MFR.Part #
- SIT2024BE-S3-33E-20.000000E
- JLCPCB Part #
- C1160010
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 20MHz 3.3V 4.8mA LVCMOS、LVTTL ±50ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±50ppm | |
| Frequency | 20MHz | |
| Current - Supply | 4.8mA |

* Images are for reference only
SIT2024BE-S3-33E-20.000000E
Extended- Manufacturer
- MFR.Part #
- SIT2024BE-S3-33E-20.000000E
- JLCPCB Part #
- C1160010
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 20MHz 3.3V 4.8mA LVCMOS、LVTTL ±50ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SIT2024BE-S3-33E-20.000000E
Extended- Manufacturer
- MFR.Part #
- SIT2024BE-S3-33E-20.000000E
- JLCPCB Part #
- C1160010
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 20MHz 3.3V 4.8mA LVCMOS、LVTTL ±50ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT2024BE-S3-33E-20.000000E Specifications
SIT2024BE-S3-33E-20.000000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | LVCMOS、LVTTL | |
| Frequency Stability | ±50ppm | |
| Frequency | 20MHz | |
| Current - Supply | 4.8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT2024BE-S3-33E-20.000000E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT2024BE-S3-33E-20.000000E Documents
SIT2024BE-S3-33E-20.000000E datasheets or manufacturer documentation.
Datasheet: SIT2024BE-S3-33E-20.000000E Datasheet (PDF)
SIT2024BE-S3-33E-20.000000E Schematic Symbol & PCB Footprint
The SIT2024BE-S3-33E-20.000000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.