
* Images are for reference only
SIT2001BI-S2-33E-12.000000D
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT2001BI-S2-33E-12.000000D
- JLCPCB Part #
- C1143523
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 12MHz 3.3V 4.5mA LVCMOS、HCMOS ±25ppm SOT-23-5 Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6578
200+
$0.2541
500+
$0.2461
1000+
$0.2413
Related Products