
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±150ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 2.8uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT1630AE-S6-DCC-32.768E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | SiTime | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.63V | |
| Output Type | LVCMOS | |
| Frequency Stability | ±150ppm | |
| Frequency | 32.768kHz | |
| Current - Supply | 2.8uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT1630AE-S6-DCC-32.768E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT1630AE-S6-DCC-32.768E datasheets or manufacturer documentation.
Datasheet: SIT1630AE-S6-DCC-32.768E Datasheet (PDF)
The SIT1630AE-S6-DCC-32.768E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.